Same Sky 88 dB Surface Buzzer Internal Magnetic Buzzer 7.1 mm 5 V dc Min 12.8 mm 7V dc Max
- RS Stock No.:
- 259-6192
- Mfr. Part No.:
- CMI-1265-88-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.84
(exc. GST)
$7.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 170 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.42 | $6.84 |
| 10 - 18 | $3.25 | $6.50 |
| 20 - 48 | $3.085 | $6.17 |
| 50 - 98 | $2.93 | $5.86 |
| 100 + | $2.775 | $5.55 |
*price indicative
- RS Stock No.:
- 259-6192
- Mfr. Part No.:
- CMI-1265-88-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 7V dc | |
| Sound Level | 88dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 7.1mm | |
| Length | 12.8mm | |
| Maximum Frequency | 2800Hz | |
| Minimum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 7V dc | ||
Sound Level 88dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 7.1mm | ||
Length 12.8mm | ||
Maximum Frequency 2800Hz | ||
Minimum Frequency 2000Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 88 dB. It consist of a voltage rating of 5 V and an internal drive type.
Storage temperature of -40°C - 85°C
Made up of PPS material
Related links
- Same Sky 88 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.1 mm 5 V dc Min 12.8 mm 7 V dc Max
- Same Sky 88 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.1 mm 4 V dc Min 12.8 mm 7 V dc Max
- Same Sky 88 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V dc Min 12.8 mm 12.8mm 7V dc Max
- Same Sky 85 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.1 mm 8 V dc Min 12.8 mm 15 V dc Max
- Same Sky 90 dB Surface Mount Buzzer Internal Magnetic Buzzer 10 mm 4 V dc Min 12.8 mm 7 V dc Max
- Same Sky 87 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
- Same Sky 80 dB Surface Mount Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5 V dc Max
- Same Sky 90 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.8 mm 3 V dc Min 16.9 mm 16 V dc Max
