RS PRO 83 dB Screw Mount Fast Pulse Piezo Buzzer Component 33 mm 30 V ac/dc Min 120V ac/dc Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.37

(exc. GST)

$40.01

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 112 unit(s), ready to ship from another location

Units
Per unit
1 - 39$36.37
40 - 79$35.48
80 +$34.97

*price indicative

RS Stock No.:
181-2743
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Screw Mount

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

30V ac/dc

Maximum Supply Voltage

120V ac/dc

Sound Level

83dB

Tone Type

Fast Pulse

Maximum Operating Temperature

85°C

Height

33mm

Maximum Frequency

2.8kHz

The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 30V ac/dc to 120V ac/dc. The material used for buzzer is ABS UL-94 1/16” HB HIGH HEAT (BLACK) and it has pin type terminal.

Sound Level 83dB

Tone Type Fast Pulse

Diameter 42.5mm

Height 33mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy