RS PRO 80 dB Through Hole Square Wave Internal 6.7 mm Piezo Buzzer Component 30V Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-2739
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Piezo Buzzer Component

Mount Type

Through Hole

Maximum Supply Voltage

30V

Sound Level

80dB

Drive Type

Internal

Tone Type

Square Wave

Diameter

14mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Termination Style

Pin

Height

6.7mm

Standards/Approvals

RoHS

Maximum Frequency

4kHz

Capacitance

8.5nF

Minimum Frequency

4kHz

Supply Current

7mA

COO (Country of Origin):
CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and Maximum Supply Voltage of 30V. The material used for buzzer is PBT+10% GLASS.

Sound Level 80dB

Diameter 14mm

Height 6.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy