RS PRO Neoprene O-Ring Cord, 13 mm Diameter, 2 m Length
- RS Stock No.:
- 232-3013
- Distrelec Article No.:
- 304-19-010
- Brand:
- RS PRO
Subtotal (1 unit)*
$52.19
(exc. GST)
$57.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $52.19 |
*price indicative
- RS Stock No.:
- 232-3013
- Distrelec Article No.:
- 304-19-010
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 13mm | |
| Product Type | O-Ring Cord | |
| Material | Neoprene | |
| Length | 2m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 13mm | ||
Product Type O-Ring Cord | ||
Material Neoprene | ||
Length 2m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Chloroprene Sponge O-Ring Cords
Introducing the range of RS PRO Chloroprene Sponge O-Ring Cords, ideal for sealing applications that involve water and steam to prevent weathering. The sponge material offers excellent resistance to high and low temperatures and in addition to this, the cord is pliable enough to be easily bent into most shapes and to fit awkward spaces by being compressed by almost 90% of its original size, making it suitable for use across a wide range of applications and environments.
Features and Benefits:
Applications:
O-ring cords are compressible O-ring gaskets with flexible properties that allow them to be used in various applications and environments. They are easy to cut to size and can be stretched during installation to fit into areas that are much smaller than their original form, making them ideal for adding into tight gaps or awkward spaces that need a secure seal. Thanks to this incredible flexibility and versatility, an O-ring cord can be used as a sealant for virtually anything, from power transmission to a beer tap, and can be utilised in both fluid or gaseous applications like pneumatic sealing where compressed air and gas are used.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Neoprene O-Ring Cord 2 m Length
- RS PRO Neoprene O-Ring Cord 2 m Length
- RS PRO Neoprene O-Ring Cord 2 m Length
- RS PRO Neoprene O-Ring Cord 2 m Length
- RS PRO Neoprene O-Ring Cord 10 m Length
- RS PRO Neoprene O-Ring Cord 10 m Length
- RS PRO Neoprene O-Ring Cord 10 m Length
- RS PRO Neoprene O-Ring Cord 5 m Length
