RS PRO 80 dB Panel Mount Square Wave Internal 14 mm Piezo Buzzer Component 50V Max
- RS Stock No.:
- 181-2724
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.12
(exc. GST)
$15.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 88 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 248 | $7.06 | $14.12 |
| 250 - 498 | $6.895 | $13.79 |
| 500 + | $6.80 | $13.60 |
*price indicative
- RS Stock No.:
- 181-2724
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 50V | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Square Wave | |
| Diameter | 60.8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Wire Terminal | |
| Height | 14mm | |
| Maximum Frequency | 800Hz | |
| Capacitance | 70nF | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 50V | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Square Wave | ||
Diameter 60.8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Termination Style Wire Terminal | ||
Height 14mm | ||
Maximum Frequency 800Hz | ||
Capacitance 70nF | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +80°C and Maximum Supply Voltage of 50V. The material used for buzzer is PA -777D and it has wire type terminal.
Sound Level 80dB
Tone Type Square Wave
Diameter 60.8mm
Height 14mm
Related links
- RS PRO 80 dB Panel Mount Square Wave Internal 14 mm Piezo Buzzer Component 50V Max
- RS PRO 80 dB Panel Mount Square Wave External 4 mm Piezo Buzzer Component 30V Max
- RS PRO 80 dB Through Hole Square Wave Internal 6.7 mm Piezo Buzzer Component 30V Max
- RS PRO 81 dB Panel Mount Square Wave Internal 9.2 mm Piezo Buzzer Component 30V Max
- RS PRO 80 dB Panel Mount Slow Pulse, Continuous Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 80 dB Panel Mount Slow Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 80 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 80 dB Panel Mount Continuous External 2.5 mm Piezo Buzzer Component 30V ac Max
