RS PRO 81 dB Panel Mount Fast Pulse Internal 16 mm Piezo Buzzer Component 3 V dc Min 28V dc Max

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.98

(exc. GST)

$14.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 23 November 2026
  • Plus 62 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 248$6.49$12.98-
250 - 498$6.325$12.652%
500 +$6.23$12.464%

*price indicative

RS Stock No.:
181-2717
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Piezo Buzzer Component

Mount Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Sound Level

81dB

Drive Type

Internal

Tone Type

Fast Pulse

Diameter

41.8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

16mm

Termination Style

Wire Terminal

Standards/Approvals

RoHS

Maximum Frequency

3.3kHz

Minimum Frequency

2.3kHz

Supply Current

6mA

COO (Country of Origin):
CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 3V dc to 28V dc. The material used for buzzer is ABS UL-94 1/16” HB HIGH HEAT (BLACK) and it has wire type terminal.

Sound Level 81dB

Tone Type Fast Pulse

Diameter 41.8mm

Height 16mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy