RS PRO 93 dB Through Hole Square Wave Internal 10 mm Piezo Buzzer Component 25 mm 30V Max

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-2709
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Through Hole

Product Type

Piezo Buzzer Component

Maximum Supply Voltage

30V

Sound Level

93dB

Drive Type

Internal

Tone Type

Square Wave

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

115°C

Height

10mm

Length

25mm

Depth

24mm

Termination Style

Pin

Standards/Approvals

RoHS

Maximum Frequency

3.3kHz

Capacitance

17nF

Supply Current

10mA

COO (Country of Origin):
CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +115°C and Supply Current of 10mA. The material used for buzzer is PC 10%GLASS (BLACK) and it has pin type terminal.

Sound Level 93dB

Length 25mm

Height 10mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy