RS PRO 92 dB Through Hole Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS Stock No.:
- 181-2679
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 400 units)*
$5,685.60
(exc. GST)
$6,254.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 - 400 | $14.214 | $5,685.60 |
| 800 - 1200 | $13.858 | $5,543.20 |
| 1600 + | $13.645 | $5,458.00 |
*price indicative
- RS Stock No.:
- 181-2679
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 92dB | |
| Drive Type | Internal | |
| Diameter | 42.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 33mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Pin | |
| Maximum Frequency | 3.3kHz | |
| Supply Current | 13mA | |
| Minimum Frequency | 2.3kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 92dB | ||
Drive Type Internal | ||
Diameter 42.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 33mm | ||
Standards/Approvals RoHS | ||
Termination Style Pin | ||
Maximum Frequency 3.3kHz | ||
Supply Current 13mA | ||
Minimum Frequency 2.3kHz | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 6V dc to 28V dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 92dB
Tone Type Continuous, Fast Pulse
Diameter 42.5mm
Height 33mm
Related links
- RS PRO 92 dB Through Hole Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 92 dB Panel Mount Fast Pulse, Continuous Internal 23.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 80 dB Panel Mount Slow Pulse, Continuous Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 80 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 80 dB Panel Mount Slow Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 92 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Buzzer 6 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 33 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
