RS PRO 76 dB Flange Continuous Internal 8.3 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS Stock No.:
- 181-2670
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 3600 units)*
$10,933.20
(exc. GST)
$12,027.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3600 - 3600 | $3.037 | $10,933.20 |
| 7200 - 10800 | $2.961 | $10,659.60 |
| 14400 + | $2.916 | $10,497.60 |
*price indicative
- RS Stock No.:
- 181-2670
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Flange | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 76dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 24mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 8.3mm | |
| Termination Style | Wire Terminal | |
| Maximum Frequency | 2.7kHz | |
| Supply Current | 10mA | |
| Minimum Frequency | 2.2kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Flange | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 76dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 24mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 8.3mm | ||
Termination Style Wire Terminal | ||
Maximum Frequency 2.7kHz | ||
Supply Current 10mA | ||
Minimum Frequency 2.2kHz | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 3V dc to 20V dc. The material used for buzzer is high heat ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has wire type terminal.
Sound Level 76dB
Tone Type Continuous
Diameter 24mm
Height 8.3mm
Related links
- RS PRO 76 dB Flange Continuous Internal 8.3 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 76 dB Flange Continuous Internal Magnetic Buzzer Component 15.55 mm 20 V dc Min 32 mm 17mm 28V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 78 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
