RS PRO 83 dB Through Hole Continuous Internal 7.3 mm Piezo Buzzer Component 4 V dc Min 8V dc Max
- RS Stock No.:
- 181-2658
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$3,244.00
(exc. GST)
$3,568.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $3.244 | $3,244.00 | - |
| 5000 + | $2.92 | $2,920.00 | 9% |
*price indicative
- RS Stock No.:
- 181-2658
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 4V dc | |
| Maximum Supply Voltage | 8V dc | |
| Sound Level | 83dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 13.9mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS2.0 | |
| Height | 7.3mm | |
| Termination Style | Pin | |
| Maximum Frequency | 4800Hz | |
| Supply Current | 10mA | |
| Minimum Frequency | 3800Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 4V dc | ||
Maximum Supply Voltage 8V dc | ||
Sound Level 83dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 13.9mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS2.0 | ||
Height 7.3mm | ||
Termination Style Pin | ||
Maximum Frequency 4800Hz | ||
Supply Current 10mA | ||
Minimum Frequency 3800Hz | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 4V dc to 8V dc. The material used for buzzer is PBT (BLACK) and it has pin type terminal.
Sound Level 83dB
Tone Type Continuous
Diameter 13.9mm
Height 7.3mm
Related links
- RS PRO 83 dB Through Hole Continuous Internal 7.3 mm Piezo Buzzer Component 4 V dc Min 8V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 83 dB Through Hole Continuous Internal 17.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 83 dB Through Hole Continuous Internal 7.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 8V dc Max
- TDK 85 dB Through Hole Continuous Internal 14 mm Magnetic Buzzer Component 4 V Min 8V Max
- RS PRO 97 dB Panel Mount Continuous Internal 20 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 33 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
