RS PRO 105 dB Lead Wire Multi-Tone Internal Magnetic Buzzer Component 18 mm 6 V dc Min 28V dc Max
- RS Stock No.:
- 172-2260
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$1,238.20
(exc. GST)
$1,362.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 - 40 | $30.955 | $1,238.20 |
| 80 - 120 | $30.181 | $1,207.24 |
| 160 + | $29.717 | $1,188.68 |
*price indicative
- RS Stock No.:
- 172-2260
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Lead Wire | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 105dB | |
| Drive Type | Internal | |
| Tone Type | Multi-Tone | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Height | 18mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3.4kHz | |
| Minimum Frequency | 2.4kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Lead Wire | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 105dB | ||
Drive Type Internal | ||
Tone Type Multi-Tone | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Height 18mm | ||
Standards/Approvals No | ||
Maximum Frequency 3.4kHz | ||
Minimum Frequency 2.4kHz | ||
- COO (Country of Origin):
- CN
Round Multitone, Electro Mechanical Sounder with flying lead
Multi tone Sounder: Continuous tone; slow pulse; fast pulse
PBT Housing material
Flying leads: UL1007 - AWG26
Related links
- RS PRO 105 dB Lead Wire Multi-Tone Internal Magnetic Buzzer Component 18 mm 6 V dc Min 28V dc Max
- RS PRO 75 dB PCB Continuous Tone Internal Magnetic Buzzer Component 5 mm 2 V dc Min 3 V dc Max
- RS PRO 105 dB Screw Siren Internal 56 mm Piezo Buzzer Component 6 V dc Min 16V dc Max
- RS PRO 100 dB Lead Wire Continuous Internal Magnetic Buzzer Component 28.9 mm 5 V dc Min 25V dc Max
- Werma 90 dB Panel Mount Multi-Tone Internal 38 mm Piezo Buzzer Component 6 V Min 230V ac Max
- RS PRO 76 dB Flange Continuous Internal Magnetic Buzzer Component 15.55 mm 20 V dc Min 32 mm 17mm 28V dc Max
- RS PRO 90 dB Lead Wire Buzzer Internal 16 mm Piezo Buzzer Component 60 mm 3 V dc Min 28V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 8V dc Max
