RS PRO 85 dB Through Hole Continuous External Magnetic Buzzer Component 9 mm 3 V ac Min 8V ac Max
- RS Stock No.:
- 171-0898
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$246.30
(exc. GST)
$270.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $2.463 | $246.30 |
| 200 - 300 | $2.42 | $242.00 |
| 400 + | $2.376 | $237.60 |
*price indicative
- RS Stock No.:
- 171-0898
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V ac | |
| Maximum Supply Voltage | 8V ac | |
| Sound Level | 85dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Height | 9mm | |
| Maximum Frequency | 2.9kHz | |
| Minimum Frequency | 1900Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V ac | ||
Maximum Supply Voltage 8V ac | ||
Sound Level 85dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Height 9mm | ||
Maximum Frequency 2.9kHz | ||
Minimum Frequency 1900Hz | ||
- COO (Country of Origin):
- CN
RS PRO 5 V AC, PCB Mounting Magnetic Buzzer, 85 dB Continuous
This PCB mounting magnetic buzzer will emit 85 dB of continuous sound once connected to an external drive. You can use it in residential and business settings including houses, industrial plants and garages.
The piezo buzzer is easy to install, as it's simply fitted directly onto a printed circuit board (PCB) and soldered into place. With a weight of just two grams, it's suitable for through-hole mounting onto surfaces with a limited load-bearing capacity. The component is housed in a circular case with a sealed base, which means it's protected from dust and lasts longer.
Features and Benefits
• Dimensions of 12 (diameter) x 9 mm (height)
• External drive type
• Maximum frequency of 2.9 kHz
• Maximum operating temperature of +75°C
• Maximum supply voltage of 5 V AC
• Minimum frequency of 1.9 kHz
• Minimum operating temperature of -20°C
• Through-hole mounting type
• Sound level of 85 dB
• Supply current of 40 mA
• Continuous tone type
Related links
- RS PRO 85 dB Through Hole Continuous External Magnetic Buzzer Component 9 mm 3 V ac Min 8 V ac Max
- RS PRO 94 dB Through Hole Continuous External Magnetic Buzzer Component 9.5 mm 3 V ac Min 8 V ac Max
- RS PRO 85 dB Through Hole Continuous External Magnetic Buzzer Component 7.5 mm 1 V ac Min 3 V ac Max
- RS PRO 80 dB Through Hole Continuous External Magnetic Buzzer Component 8.5 mm 1 V ac Min 3 V ac Max
- RS PRO 90 dB Surface Mount Continuous External Magnetic Buzzer Component 3 mm 3 V ac Min 8.5 mm 8.5mm 5V ac Max
- TDK 80 dB PCB High Internal Magnetic Buzzer Component 9 mm 3 V ac Min 6 V ac Max
- RS PRO 80 dB PCB Continuous External Magnetic Buzzer Component 7.5 mm 1 V ac Min 12.0mm 2V ac Max
- RS PRO 75 dB Surface Mount Continuous External Magnetic Buzzer Component 3 mm 1 V ac Min 12 mm 12mm 25V ac Max
