RS PRO 100 dB Through Hole Continuous Internal 14 mm Piezo Buzzer Component 5 V dc Min 15V dc Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 50 units)*

$401.90

(exc. GST)

$442.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
50 - 50$8.038$401.90
100 - 150$7.837$391.85
200 +$7.717$385.85

*price indicative

RS Stock No.:
171-0890
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Piezo Buzzer Component

Mount Type

Through Hole

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

15V dc

Sound Level

100dB

Drive Type

Internal

Tone Type

Continuous

Diameter

31.25mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Termination Style

PCB Pin

Standards/Approvals

No

Height

14mm

Maximum Frequency

4kHz

Minimum Frequency

3000Hz

Supply Current

15mA

COO (Country of Origin):
CN

RS PRO 100 dB, Through Hole Continuous Internal Piezo Buzzer


Need a buzzer that's suitable for use in louder environments? Choose this piezo buzzer from RS PRO. It produces up to 100 dB of continuous sound and doesn't require an external circuit to operate.

The buzzer comes ready for through-hole mounting on a printed circuit board (PCB), making it easy to install. For protection against dust, the circular housing has a sealed base. It's also lightweight, so it's suitable for use on surfaces with a low load-bearing capacity. This type of buzzer is commonly used in business and residential settings such as garages, industrial plants and houses.

Features and Benefits


  • Dimensions of 31.25 (diameter) x 14 mm (height)

  • Internal drive type

  • Maximum frequency of 4 kHz

  • Minimum frequency of 3000 Hz

  • Maximum operating temperature of +60°C

  • Minimum operating temperature of -20°C

  • Maximum supply voltage of 15 V DC

  • Minimum supply voltage of 5 V DC

  • Through-hole mounting type

  • Sound level of 100 dB

  • Supply current of 15 mA

  • Continuous tone type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy