RS PRO 80 dB Through Hole Continuous External 6.8 mm Piezo Buzzer Component 1 V ac Min 20V ac Max
- RS Stock No.:
- 171-0863
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$202.00
(exc. GST)
$222.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $2.02 | $202.00 |
| 200 - 300 | $1.984 | $198.40 |
| 400 + | $1.948 | $194.80 |
*price indicative
- RS Stock No.:
- 171-0863
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 1V ac | |
| Maximum Supply Voltage | 20V ac | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Diameter | 13.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 6.8mm | |
| Maximum Frequency | 4.5kHz | |
| Supply Current | 1mA | |
| Capacitance | 13nF | |
| Minimum Frequency | 3500Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 1V ac | ||
Maximum Supply Voltage 20V ac | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Diameter 13.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 6.8mm | ||
Maximum Frequency 4.5kHz | ||
Supply Current 1mA | ||
Capacitance 13nF | ||
Minimum Frequency 3500Hz | ||
- COO (Country of Origin):
- CN

RS PRO 80dB, Through-hole Continuous Internal Piezo Buzzer
Get crisp and clear sound with these are high-quality internal piezo buzzers. They combine rich sound, low voltage range and low power consumption, all in a super-compact package.
They're compatible with most consumer goods and can function between 1 V DC to 20 V DC. They deliver both reliability and energy efficiency, operating on a 1 mA supply current. These practical buzzers can be clearly heard from a distance, even in noisy conditions, thanks to their continuous 80 dB tone.
These piezo buzzer components comply with RoHS (Restriction of Hazardous Substances) guidance, as well as meeting ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards for electrostatic discharge. Due to their small size and loud tone, they're a versatile choice for warning devices in industrial workplaces or schools, where high background noise can be expected.
Features and Benefits
• Piezo buzzer with a continuous tone
• Through-hole mounting
• Minimum supply voltage of 1 V DC
• Maximum supply voltage of 20 V DC
• 80 dB sound level
• Internal drive
• Diameter of 13.8 mm
• Height of 6.8 mm
• Operating temperature range of -20°C to +70°C
• Supply current of 1 mA
• Minimum frequency of 3500 Hz
• Maximum frequency of 4.5 kHz
• Capacitance of 13 nF
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 80 dB Through Hole Continuous External 6.8 mm Piezo Buzzer Component 1 V ac Min 20V ac Max
- RS PRO 85 dB Through Hole Square Wave External 5.5 mm Piezo Buzzer Component 1 V ac Min 20V ac Max
- RS PRO 80 dB Through Hole Continuous External 7.6 mm Piezo Buzzer Component 30 V ac Min 20V ac Max
- RS PRO 90 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 85 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 75 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 78 dB Through Hole Continuous External 7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 16 mm Piezo Buzzer Component 60 mm 1 V ac Min 30V ac Max
