RS PRO 78 dB Through Hole Continuous External 7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS Stock No.:
- 171-0842
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$82.60
(exc. GST)
$90.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | $1.652 | $82.60 |
| 100 - 150 | $1.611 | $80.55 |
| 200 + | $1.586 | $79.30 |
*price indicative
- RS Stock No.:
- 171-0842
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 1V ac | |
| Maximum Supply Voltage | 30V ac | |
| Sound Level | 78dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Diameter | 17mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4.5kHz | |
| Minimum Frequency | 3500Hz | |
| Supply Current | 1mA | |
| Capacitance | 15nF | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 1V ac | ||
Maximum Supply Voltage 30V ac | ||
Sound Level 78dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Diameter 17mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4.5kHz | ||
Minimum Frequency 3500Hz | ||
Supply Current 1mA | ||
Capacitance 15nF | ||
- COO (Country of Origin):
- CN
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
Related links
- RS PRO 78 dB Through Hole Continuous External 7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 85 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 75 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 16 mm Piezo Buzzer Component 60 mm 1 V ac Min 30V ac Max
- RS PRO Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- Kingstate 82 dB Through Hole Continuous External 7.6 mm Piezo Buzzer Component 30 V ac Min 30V ac Max
- Kingstate 92 dB Through Hole Continuous External 7.3 mm Piezo Buzzer Component 30 V ac Min 30V ac Max
