RS PRO 91 dB Panel Mount Fast Pulse Internal 43 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS Stock No.:
- 171-0848
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$379.75
(exc. GST)
$417.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 25 - 100 | $15.19 | $379.75 | - |
| 125 + | $13.672 | $341.80 | 9% |
*price indicative
- RS Stock No.:
- 171-0848
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Panel Mount | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 60V ac/dc | |
| Maximum Supply Voltage | 250V ac/dc | |
| Sound Level | 91dB | |
| Drive Type | Internal | |
| Tone Type | Fast Pulse | |
| Diameter | 43mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 43mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3.3kHz | |
| Supply Current | 16mA | |
| Minimum Frequency | 2300Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Panel Mount | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 60V ac/dc | ||
Maximum Supply Voltage 250V ac/dc | ||
Sound Level 91dB | ||
Drive Type Internal | ||
Tone Type Fast Pulse | ||
Diameter 43mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 43mm | ||
Standards/Approvals No | ||
Maximum Frequency 3.3kHz | ||
Supply Current 16mA | ||
Minimum Frequency 2300Hz | ||
- COO (Country of Origin):
- CN
Panel hole mount pulsed tone buzzer screw terminals
Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation
Related links
- RS PRO 91 dB Panel Mount Fast Pulse Internal 43 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 88 dB Panel Mount Fast Pulse Internal 16 mm Piezo Buzzer Component 60 mm 5 V dc Min 20V dc Max
- RS PRO 81 dB Through Hole Fast Pulse Internal 42 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 70 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 88 dB Panel Mount Fast Pulse Internal 20 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 81 dB Panel Mount Fast Pulse Internal 16 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 80 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 82 dB Panel Mount Fast Pulse Internal 25.4 mm Piezo Buzzer Component 39.5 mm 4 V dc Min 28V dc Max
