RS PRO 70 dB PCB Buzzer Internal Magnetic Buzzer Component 5.5 mm 1 V ac Min 3V ac Max
- RS Stock No.:
- 136-7926
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.47
(exc. GST)
$7.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.294 | $6.47 |
| 25 - 45 | $1.262 | $6.31 |
| 50 - 70 | $1.206 | $6.03 |
| 75 + | $1.144 | $5.72 |
*price indicative
- RS Stock No.:
- 136-7926
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 1V ac | |
| Maximum Supply Voltage | 3V ac | |
| Sound Level | 70dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 5.5mm | |
| Maximum Frequency | 2.048kHz | |
| Minimum Frequency | 2.05kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type PCB | ||
Minimum Supply Voltage 1V ac | ||
Maximum Supply Voltage 3V ac | ||
Sound Level 70dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 5.5mm | ||
Maximum Frequency 2.048kHz | ||
Minimum Frequency 2.05kHz | ||
- COO (Country of Origin):
- CN
ABC - Electro Mechanical Buzzers
The ABT-407-RC/RS is a small, low profile electro mechanical transducer housed in a Noryl plastic casing. These buzzers have a minimum sound output of 70dB at 10cm and can be used in a wide -20 °C - +70°C operating temperature range.
Features & Benefits
Small, low profile electro mechanical transducer
Housing material: Noryl
-20 °C - +70°C operating temperature range
Minimum sound output is 70dB at 10cm
Buzzer
Related links
- RS PRO 70 dB PCB Buzzer Internal Magnetic Buzzer Component 5.5 mm 1 V ac Min 3 V ac Max
- TDK 80 dB PCB High Internal Magnetic Buzzer Component 7 mm 3 V ac Min 9 V ac Max
- RS PRO 70 dB Through Hole Continuous External 5.5 mm Magnetic Buzzer Component 1 V Min 2V Max
- TDK 80 dB PCB High Internal Magnetic Buzzer Component 9 mm 3 V ac Min 6 V ac Max
- RS PRO 88 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 1.2 V ac Min 12.0mm 3V ac Max
- RS PRO 75 dB PCB Continuous Tone Internal Magnetic Buzzer Component 5 mm 2 V dc Min 3 V dc Max
- RS PRO 85 dB PCB High Internal Magnetic Buzzer Component 9.5 mm 3 V Min 12.0mm 8V Max
- RS PRO 70 dB Surface Mount Square Wave External 2.5 mm Piezo Buzzer Component 16 mm 1 V ac Min 25 V ac Max
