TDK 80 dB PCB High Internal Magnetic Buzzer Component 7 mm 3 V ac Min 9V ac Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.65

(exc. GST)

$9.52

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 118$4.325$8.65
120 - 238$4.25$8.50
240 +$4.195$8.39

*price indicative

RS Stock No.:
134-7289
Mfr. Part No.:
SD160709
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Mount Type

PCB

Product Type

Magnetic Buzzer Component

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

9V ac

Sound Level

80dB

Drive Type

Internal

Tone Type

High

Maximum Operating Temperature

70°C

Height

7mm

Standards/Approvals

No

Maximum Frequency

4.096kHz

Minimum Frequency

4.1kHz

TDK SD Series Electromagnetic Buzzers


TDK SD series pin Terminal electromagnetic buzzers are highly reliable buzzers for automobile equipment. The buzzers are compact, with a pin Terminal which has a 2048Hz output. The pin Terminal allows direct mounting onto printed circuit boards.

Applications


Keyboards

Clocks

Travel watches

Alarms of automobile equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy