- RS Stock No.:
- 134-7309
- Mfr. Part No.:
- PS1920P02
- Brand:
- TDK
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.395
(exc. GST)
$1.535
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $1.395 | $13.95 |
150 - 290 | $1.371 | $13.71 |
300 + | $1.348 | $13.48 |
*price indicative |
- RS Stock No.:
- 134-7309
- Mfr. Part No.:
- PS1920P02
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
TDK PS Series Electromagnetic Buzzers
TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.
Applications
Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output
Computer terminals
Electric Ranges
Devices requiring speech synthesis output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB Mount |
Minimum Supply Voltage | 10V ac |
Maximum Supply Voltage | 20V ac |
Sound Level | 80dB |
Drive Type | External |
Tone Type | Low |
Diameter | 23mm |
Height | 10.5mm |
Dimensions | 23 (Dia.) x 10.5mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Maximum Frequency | 2kHz |
Minimum Frequency | 2000Hz |