TDK 70 dB PCB Low External 11 mm Piezo Buzzer Component 5 V ac Min 30V ac Max
- RS Stock No.:
- 134-7277
- Mfr. Part No.:
- PS1420P02CT
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1750 units)*
$2,257.50
(exc. GST)
$2,485.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1750 - 1750 | $1.29 | $2,257.50 |
| 3500 - 5250 | $1.258 | $2,201.50 |
| 7000 + | $1.238 | $2,166.50 |
*price indicative
- RS Stock No.:
- 134-7277
- Mfr. Part No.:
- PS1420P02CT
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Mount Type | PCB | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 5V ac | |
| Maximum Supply Voltage | 30V ac | |
| Sound Level | 70dB | |
| Drive Type | External | |
| Tone Type | Low | |
| Diameter | 14mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Height | 11mm | |
| Maximum Frequency | 2kHz | |
| Minimum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Mount Type PCB | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 5V ac | ||
Maximum Supply Voltage 30V ac | ||
Sound Level 70dB | ||
Drive Type External | ||
Tone Type Low | ||
Diameter 14mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS 2002/95/EC | ||
Height 11mm | ||
Maximum Frequency 2kHz | ||
Minimum Frequency 2000Hz | ||
TDK PS Series Electromagnetic Buzzers
TDK PS series pin Terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.
Applications
Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output
Related links
- TDK 70 dB PCB Low External 11 mm Piezo Buzzer Component 5 V ac Min 30V ac Max
- TDK 70 dB PCB Low External 8 mm Piezo Buzzer Component 40 mm 3 V ac Min 30V ac Max
- TDK 60 dB PCB High External 3.5 mm Piezo Buzzer Component 3 V ac Min 30V ac Max
- TDK 60 dB PCB High External 4.6 mm Piezo Buzzer Component 3 V ac Min 30V ac Max
- TDK 75 dB PCB, PCB High External 7.5 mm Piezo Buzzer Component 3 V ac Min 30V ac Max
- Kingstate 82 dB Through Hole Continuous External 7.6 mm Piezo Buzzer Component 30 V ac Min 30V ac Max
- Kingstate 92 dB Through Hole Continuous External 7.3 mm Piezo Buzzer Component 30 V ac Min 30V ac Max
- RS PRO 85 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
