Sonitron 92 dBA Through Hole Continuous Internal Buzzer 1.5 V Min 24V Max

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$13.37

(exc. GST)

$14.71

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 45 left, ready to ship from another location
  • Plus 54 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.37-
10 - 49$10.8418%
50 - 99$8.3137%
100 +$7.3744%

*price indicative

RS Stock No.:
424-998
Mfr. Part No.:
SMA-24-P17.5
Brand:
Sonitron
Find similar products by selecting one or more attributes.
Select all

Brand

Sonitron

Mount Type

Through Hole

Product Type

Buzzer

Minimum Supply Voltage

1.5V

Maximum Supply Voltage

24V

Sound Level

92dBA

Drive Type

Internal

Tone Type

Continuous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Maximum Frequency

8kHz

Minimum Frequency

1kHz

COO (Country of Origin):
BE
The Sonitron Multi Application buzzers are low cost commercial grade components for large volume applications. The SMA series are designed to meet various requirements such as current consumption, voltage, sound pressure, mounting methods, connection, dimensions and packaging. The buzzers have a built in oscillator generating their working frequency. They produce a highly reliable audible tone signal, giving either an extremely clear and penetrating tone or a soft sound for non aggressive signals.

Octagonal form

Models with different pin pitches

Light but solid state construction

Little power consumption and especially the extra loud LC-versions

Easy mountable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy