PUI Audio Lead Wire Piezo Buzzer Component 109.9 mm 15V Max

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$3.17

(exc. GST)

$3.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.17-
10 - 99$2.879%
100 - 499$2.6416%
500 - 999$2.4522%
1000 +$1.9937%

*price indicative

Packaging Options:
RS Stock No.:
276-798
Mfr. Part No.:
AB1070B-LW100-R
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Lead Wire

Product Type

Piezo Buzzer Component

Maximum Supply Voltage

15V

Diameter

9.9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Length

109.9mm

Termination Style

Lead Wire

Standards/Approvals

RoHS/REACH Exempt

Depth

100μm

Maximum Frequency

1000Hz

COO (Country of Origin):
CN

PUI Audio Piezo Buzzer Component, 10000pF Capacitance, 1000Hz Maximum Frequency - AB1070B-LW100-R


This piezo buzzer component provides audible signalling for electronic and electromechanical systems, converting electrical input into sound within low-frequency applications. It is intended for integration where Compact acoustic alerts are required and operates across a wide thermal range suitable for many industrial environments.

Features and Benefits:


• Maximum frequency 1000Hz delivers clear low-frequency alerts
• Operates from supply voltages up to 15V for flexible power options
• Wide temperature tolerance from -20°C to 80°C for harsh environments
• High capacitance 10000pF supports stable acoustic response
• Lead wire termination eases through-panel and harness connections
• RoHS/REACH exempt classification simplifies material considerations

Applications


• Suitable for industrial control panels requiring audible warnings
• Ideal for automation equipment status indications
• Used for electronic prototypes needing a miniature buzzer element
• Can be used for safety interlocks in electrical cabinets
• Used with sensor modules to provide event-driven alerts

What mounting method does the component use for wiring connections?


It uses flexible lead wires as the termination method, enabling soldering or connector attachment into harnesses without surface-mount techniques.

How thin is the Active piezo element and what does that mean for integration?


The disc has a low-profile thickness of 0.1mm, allowing it to be embedded into slim assemblies or stacked within constrained cavities.

What form factor should designers expect for space planning?


The part has a circular footprint with a diameter of 9.9mm and Compact depth of 9.9mm, permitting placement in miniature enclosures.

Which performance parameter should be considered for filter and drive circuitry?


The device presents a capacitance of 10000pF, so drive stages should account for this reactive load when designing emitter or driver output stages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy