PUI Audio 106 dBA Flange, Flange Continuous Internal 16 mm Piezo Buzzer Component 182.3 mm 1.5 V dc Min 20V dc Max
- RS Stock No.:
- 276-736
- Mfr. Part No.:
- AI-4228-TF-LW140-3-R
- Brand:
- PUI Audio
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-736
- Mfr. Part No.:
- AI-4228-TF-LW140-3-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Flange, Flange | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 1.5V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 106dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 60mm | |
| Minimum Operating Temperature | -20°C | |
| Height | 16mm | |
| Depth | 16mm | |
| Termination Style | Terminal Material Lead Wire | |
| Length | 182.3mm | |
| Standards/Approvals | EU, RoHS 2011 | |
| Maximum Frequency | 3400Hz | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Flange, Flange | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 1.5V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 106dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 60mm | ||
Minimum Operating Temperature -20°C | ||
Height 16mm | ||
Depth 16mm | ||
Termination Style Terminal Material Lead Wire | ||
Length 182.3mm | ||
Standards/Approvals EU, RoHS 2011 | ||
Maximum Frequency 3400Hz | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Component, 60mm Diameter, 106 dBA Sound Level - AI-4228-TF-LW140-3-R
This piezo buzzer component produces a continuous audible alert for use in control panels and warning systems. It is designed to operate across a broad supply range and in typical industrial ambient conditions, delivering a high-level acoustic output suitable for signalling tasks in automation, electronics and electrical assemblies.
Features and Benefits:
• High sound pressure of 106 dBA enables clear audible alerts at distance
• Continuous tone operation provides uninterrupted signalling for alarms
• Frequency limit up to 3400 Hz supports distinct tonal identification
• Low current draw of 10 mA minimises power consumption in systems
• Wide supply span from 1.5 to 20V DC allows flexible integration
• Operating range -20 to +60 °C ensures performance in varied environments
• Continuous tone operation provides uninterrupted signalling for alarms
• Frequency limit up to 3400 Hz supports distinct tonal identification
• Low current draw of 10 mA minimises power consumption in systems
• Wide supply span from 1.5 to 20V DC allows flexible integration
• Operating range -20 to +60 °C ensures performance in varied environments
Applications
• Suitable for industrial control panels requiring loud audible warnings
• Ideal for access and security alarm systems with continuous tone needs
• Used for machinery fault indication in manufacturing equipment
• Can be used for electronic test rigs needing a Compact sound source
• Used with junction boxes where flange mounting is required
• Ideal for access and security alarm systems with continuous tone needs
• Used for machinery fault indication in manufacturing equipment
• Can be used for electronic test rigs needing a Compact sound source
• Used with junction boxes where flange mounting is required
What mounting options are available for secure installation?
The device uses flange mounting to allow straightforward panel or chassis attachment.
How is the component terminated for electrical connection?
Connections are provided via Terminal lead wire for direct wiring into circuits.
What type of drive and tone behaviour does it provide?
It employs an internal drive and emits a continuous tone for steady alerts.
What regulatory standard is reflected in its manufacturing?
The unit meets EU RoHS 2011 requirements governing restricted substances.
Related links
- PUI Audio 106 dBA Flange, Flange Continuous Internal 16 mm Piezo Buzzer Component 182.3 mm 1.5 V dc Min 20V dc Max
- PUI Audio 106 dBA Flange, Flange Continuous Internal 23 mm Piezo Buzzer Component 12 mm 1.5 V dc Min 12V dc Max
- PUI Audio 90 dBA Flange Continuous Internal 10.3 mm Piezo Buzzer Component 95 mm 3 V dc Min 28V dc Max
- PUI Audio 110 dBA Through Hole Continuous Internal 30.2 mm Piezo Buzzer Component 30.2 mm 3 V dc Min 20V dc Max
- PUI Audio 100 dBA Through Hole Single Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max
- PUI Audio 100 dBA Through Hole Continuous External Piezo Buzzer Transducer 23 mm 3 V dc Min 23 mm 23mm 28V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 30 mm Piezo Buzzer Component 30 mm 2 V dc Min 5V dc Max
