Hakko Vacuum Pick Up Tool 40 g Pick Up Tool, 132mm Anti-Static
- RS Stock No.:
- 843-1382
- Mfr. Part No.:
- 393-1
- Brand:
- Hakko
Subtotal (1 unit)*
$84.52
(exc. GST)
$92.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.52 |
*price indicative
- RS Stock No.:
- 843-1382
- Mfr. Part No.:
- 393-1
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Sub Type | Vacuum Pick Up Tool | |
| Product Type | Pick Up Tool | |
| Lifting Capacity | 40g | |
| Overall Length | 132mm | |
| Material | Anti-Static | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Sub Type Vacuum Pick Up Tool | ||
Product Type Pick Up Tool | ||
Lifting Capacity 40g | ||
Overall Length 132mm | ||
Material Anti-Static | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Hakko 393 Vacuum Pick-Up Tool
Hakko 393 Vacuum Pick Up is a portable, versatile tool requiring no power or pump to pick up and hold components with vacuum suction.
This RoHS-compliant pick up tool is produced in anti static material and is ideal for precision work with surface mounted components that can be irregularly-shaped, spherical or very small and awkward to pick up using tweezers.
Please note, this tool is designed to suck up and hold micro-components and is not for cleaning/vacuuming dust and dirt. If used incorrectly for cleaning dust the filters may become clogged rendering the tool inoperable.
Related links
- RS PRO Battery Operated SMD Vacuum Pick-Up Tool 80 g Vacuum Pick Up, 160 mm Polypropylene Handle
- Edsyn Vacuum 50 g Pick Up Tool, 150 mm
- Bernstein Vacuum Pick Up Tool Stainless Steel
- RS PRO Vacuum Pick Up Tool, 152 mm Aluminium Handle Aluminium
- Facom 120 g Pick Up Tool, 530 mm
- Bahco 500 g Pick Up Tool, 535 mm Plastic Handle Neodymium Magnet
- Pick Up Tools
- ideal-tek Vacuum Type 40 g Vacuum Pick Up Silica
