Weller Vacuum Vacuum Pick Up Granite, Kapton
- RS Stock No.:
- 406-3774
- Distrelec Article No.:
- 182-49-502
- Mfr. Part No.:
- WLSK200
- Brand:
- Weller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 406-3774
- Distrelec Article No.:
- 182-49-502
- Mfr. Part No.:
- WLSK200
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Vacuum Pick Up | |
| Sub Type | Vacuum | |
| Material | Granite, Kapton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Vacuum Pick Up | ||
Sub Type Vacuum | ||
Material Granite, Kapton | ||
Standards/Approvals No | ||
The Weller WLSK200 is a vacuum pick up tool.
Rugged storage box
Replacement templates
Related links
- ideal-tek Vacuum Type 80 g Vacuum Pick Up Silica
- ideal-tek Vacuum Type 40 g Vacuum Pick Up, 6 mm Metal
- ideal-tek Vacuum Type 60 g Vacuum Pick Up, 6 mm Metal
- RS PRO Battery Operated SMD Vacuum Pick-Up Tool 80 g Vacuum Pick Up, 160 mm Polypropylene Handle
- Hakko Vacuum Pick Up Tool 40 g Pick Up Tool, 132 mm Anti-Static
- ideal-tek Vacuum Type 40 g Vacuum Pick Up Silica
- RS PRO Vacuum Pick Up Tool, 152 mm Aluminium Handle Aluminium
- ideal-tek Vacuum Type 40 g Vacuum Pick Up Metal

