Eclipse 50kg Lift Capacity Fishing Magnet Pick Up Tool, 80 mm Mild Steel With Nylon Handle
- RS Stock No.:
- 269-6615
- Mfr. Part No.:
- E936
- Brand:
- Eclipse
Subtotal (1 unit)*
$98.34
(exc. GST)
$108.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.34 |
*price indicative
- RS Stock No.:
- 269-6615
- Mfr. Part No.:
- E936
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Model Number | E936 | |
| Type | Fishing Magnet | |
| Extendable | No | |
| Overall Length | 80 mm | |
| Lift Capacity | 50kg | |
| Material | Mild Steel | |
| Handle Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Model Number E936 | ||
Type Fishing Magnet | ||
Extendable No | ||
Overall Length 80 mm | ||
Lift Capacity 50kg | ||
Material Mild Steel | ||
Handle Material Nylon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Eclipse recovery tool can be connected to a rope or chain to allow recovery or retrieval of ferrous objects from deep tanks, rivers, lakes, etc. It has pull force rating of up to 50kg allowing the user to potentially collect rather large ferrous items.
Magnetic on all sides
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- Eclipse 6kg Lift Capacity Heavy Duty Hand-Held Magnetic Pick-Up Tool Pick Up Tool, 185 mm Magnet With Plastic Handle
- Eclipse 1.8kg Lift Capacity Flexible Magnetic Retrieval Tool Pick Up Tool, 520 mm Magnet With Plastic Handle
- BETA 1kg Lift Capacity Telescopic Magnet Extendable Pick Up Tool, 590 mm Magnet
- Eclipse 3kg Lift Capacity Magnetic Pick Up Tool Extendable Pick Up Tool, 810 mm Stainless Steel With PVC Handle
- Eclipse 7kg Lift Capacity Magnetic Pick Up Tool Extendable Pick Up Tool, 770 mm Stainless Steel With Rubber Handle
- Eclipse 2.25kg Lift Capacity Magnetic Pick Up Tool Pick Up Tool, 625 mm Steel
- Eclipse 2.25kg Lift Capacity Retrieval Tool Pick Up Tool, 625 mm
- Eclipse 6.35kg Lift Capacity Magnetic Pick Up Tool, 400 mm
