Bahco Pick Up Tool
- RS Stock No.:
- 124-6253
- Mfr. Part No.:
- B147.001.400
- Brand:
- Bahco
Price Each**
$61.63
(exc. GST)
$67.79
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $61.63 |
**price indicative
Related links
- Bahco Pick Up Tool
- Bahco Pick Up Tool Steel
- Bahco 0.2kg Lift Capacity Pick Up Tool Pick Up Tool, 637 mm
- Facom Spatula Pick Up Tool
- SAM Bellow Expander Pick Up Tool
- Bahco 1kg Lift Capacity Pick Up Tool, 522 mm Neodymium Magnet
- RS PRO Claw Pick Up Tool, 115 mm Plastic
- Bahco 560g Lift Capacity Magnetic 750 mm