Teng Tools Magnetic Pick Up Tool 200 g Extendable Pick Up Tool, 550mm

N

Subtotal (1 unit)*

$29.23

(exc. GST)

$32.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.23

*price indicative

RS Stock No.:
841-699
Mfr. Part No.:
SD501
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Magnetic Pick Up Tool

Product Type

Pick Up Tool

Lifting Capacity

200g

Extendable

Yes

Overall Length

550mm

COO (Country of Origin):
TW
The Teng Tools telescopic pick up tool is designed for retrieving lost objects with ease. Featuring a strong magnet, it extends to 550mm for enhanced reach in various situations.

Strong magnet with a lifting force of 200g for effective retrieval

Extends from 160mm to 550mm, adapting to various needs

Ideal for recovering lost nuts and bolts to minimise time wasted

Lightweight design with a net weight of only 27g for easy handling

Manufactured in Taiwan, ensuring quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy