SFH 3211 FA-3/4 OSRAM Opto Semiconductors SFH 3211 FA 120 ° Infrared Phototransistor, Surface 2-Pin Surface Mount
- RS Stock No.:
- 915-4875
- Mfr. Part No.:
- SFH 3211 FA-3/4
- Brand:
- OSRAM Opto Semiconductors
Subtotal (20 units, in packs of 20)*
$14.96
(exc. GST)
$16.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 780 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 480 | $0.748 | $14.96 |
| 500 - 980 | $0.728 | $14.56 |
| 1000 + | $0.717 | $14.34 |
*price indicative
- RS Stock No.:
- 915-4875
- Mfr. Part No.:
- SFH 3211 FA-3/4
- Brand:
- OSRAM Opto Semiconductors
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Spectrums Detected | Infrared | |
| Product Type | Phototransistor | |
| Typical Fall Time | 7μs | |
| Peak Wavelength | 980nm | |
| Typical Rise Time | 7μs | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Maximum Light Current | 1000μA | |
| Maximum Dark Current | 200nA | |
| Angle of Half Sensitivity | 120 ° | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 3mm | |
| Standards/Approvals | MSL Level 2 acc. to JEDEC J-STD-020D.01 | |
| Diameter | 2.4mm | |
| Height | 2mm | |
| Collector Current | 15mA | |
| Length | 3.4mm | |
| Automotive Standard | No | |
| Series | SFH 3211 FA | |
| Collector Emitter Voltage | 35V | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Spectrums Detected Infrared | ||
Product Type Phototransistor | ||
Typical Fall Time 7μs | ||
Peak Wavelength 980nm | ||
Typical Rise Time 7μs | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Maximum Light Current 1000μA | ||
Maximum Dark Current 200nA | ||
Angle of Half Sensitivity 120 ° | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Width 3mm | ||
Standards/Approvals MSL Level 2 acc. to JEDEC J-STD-020D.01 | ||
Diameter 2.4mm | ||
Height 2mm | ||
Collector Current 15mA | ||
Length 3.4mm | ||
Automotive Standard No | ||
Series SFH 3211 FA | ||
Collector Emitter Voltage 35V | ||
- COO (Country of Origin):
- MY
Phototransistor TOPLED® Package
Phototransistors, OSRAM Opto Semiconductors
Related links
- OSRAM Opto Semiconductors SFH 3211 FA 120 ° Infrared Phototransistor, Surface 2-Pin Surface Mount package
- ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface Mount 2-Pin PLCC package
- SFH 325-4 OSRAM Opto Semiconductors 120 ° Infrared Surface Mount 2-Pin PLCC package
- SFH 320 FA-3/4 ams OSRAM TOPLED 120 ° Infrared Phototransistor, Surface Mount 2-Pin PLCC package
- ams OSRAM TOPLED 120 ° Infrared Phototransistor, Surface Mount 2-Pin PLCC package
- SFH 325 FA-3/4 ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface Mount 2-Pin PLCC package
- SFH 313 FA-3/4 ams OSRAM SFH 313 FA 20 ° Infrared Phototransistor, Through Hole 2-Pin 5 mm (T-1 3/4) package
- SFH 325 FA-3-Z ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface Mount 2-Pin PLCC package
