- RS Stock No.:
- 654-8491
- Mfr. Part No.:
- SFH 325 FA-3/4-Z
- Brand:
- ams OSRAM
260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.74
(exc. GST)
$0.81
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $0.74 | $7.40 |
20 - 90 | $0.723 | $7.23 |
100 - 190 | $0.699 | $6.99 |
200 - 390 | $0.676 | $6.76 |
400 + | $0.652 | $6.52 |
*price indicative
- RS Stock No.:
- 654-8491
- Mfr. Part No.:
- SFH 325 FA-3/4-Z
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor SIDELED® Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are in their SIDELED® surface mount (SMD) package.
High linearity
P-LCC-2 package
Dimensions: 4.2 x 4.2 x 3.8 mm
Suitable only for reflow IR soldering
P-LCC-2 package
Dimensions: 4.2 x 4.2 x 3.8 mm
Suitable only for reflow IR soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 80µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Dimensions | 4.2 x 4.2 x 3.8mm |
Collector Current | 15mA |
Spectral Range of Sensitivity | 750 → 1120 nm |
Maximum Wavelength Detected | 1120nm |
Minimum Wavelength Detected | 750nm |
Series | SIDELED |
Height | 3.8mm |
Length | 4.2mm |
Width | 4.2mm |
Related links
- SFH 325 FA-3/4-Z ams OSRAM, SIDELED 120 ° IR Phototransistor,...
- SFH 325 FA-3-Z ams OSRAM, SIDELED 120 ° IR Phototransistor,...
- SFH 320 FA-3/4-Z ams OSRAM, TOPLED 120 ° IR Phototransistor,...
- SFH 320 FA-4-Z ams OSRAM, TOPLED 120 ° IR Phototransistor, Surface...
- SFH 325-3-Z ams OSRAM, 120 ° IR + Visible Light Phototransistor,...
- SFH 320 FA-Z ams OSRAM, TOPLED 120 ° IR Phototransistor, Surface...
- SFH 325-4-Z Osram Opto, 120 ° IR + Visible Light Phototransistor,...
- SFH 320-3/4-Z ams OSRAM, TOPLED 120 ° IR + Visible Light...