SFH 310-2/3 ams OSRAM, 50 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package
- RS Stock No.:
- 168-5310
- Mfr. Part No.:
- SFH 310-2/3
- Brand:
- ams OSRAM
6000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 2000)
$0.308
(exc. GST)
$0.339
(inc. GST)
Units | Per unit | Per Tape* |
2000 - 8000 | $0.308 | $616.00 |
10000 + | $0.278 | $556.00 |
*price indicative |
- RS Stock No.:
- 168-5310
- Mfr. Part No.:
- SFH 310-2/3
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor 3mm Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 12µs |
Typical Rise Time | 12µs |
Number of Channels | 1 |
Maximum Light Current | 4800µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 50 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 3.4 x 3.4 x 4.8mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 470 → 1070 nm |
Maximum Wavelength Detected | 1070nm |
Minimum Wavelength Detected | 470nm |
Length | 3.4mm |
Height | 4.8mm |
Width | 3.4mm |
Related links
- Cutting Mats
- Connector Wrenches
- Clamps
- SFH 310 FA ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 310 FA-2/3 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 310 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 300 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 300-3/4 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package