PT480FE0000F Sharp 26 ° Visible Light Phototransistor, Through Hole 2-Pin Side Looker package

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$662.00

(exc. GST)

$728.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 27 May 2027
  • Plus 2,000 unit(s) shipping from 09 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 4000$0.662$662.00-
5000 +$0.596$596.009%

*price indicative

RS Stock No.:
170-2390
Mfr. Part No.:
PT480FE0000F
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Spectrums Detected

Visible Light

Product Type

Phototransistor

Typical Fall Time

3.5μs

Typical Rise Time

3μs

Peak Wavelength

860nm

Number of Channels

1

Maximum Light Current

3mA

Maximum Dark Current

100nA

Angle of Half Sensitivity

26 °

Number of Pins

2

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Package Type

Side Looker

Maximum Operating Temperature

85°C

Height

4mm

Width

2.95mm

Length

3mm

Standards/Approvals

RoHS

Collector Current

20mA

Diameter

800μm

Automotive Standard

No

Emitter Collector Voltage

6V

Collector Emitter Voltage

35V

RoHS Status: Exempt

PT480 Series Phototransistors


The PT480 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT480F devices have a black plastic package which offers a daylight blocking filter while the PT480 has a clear lens for visible and near IR radiation.

Features of the PT480 phototransistors:

Side looking (SL) package

Through-hole mounting

Clear or black plastic package

IR Phototransistors, Sharp


Each
$0.95
Each (In a Tube of 50)
$0.901
Each
$1.12
Each (In a Pack of 10)
$0.719

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy