- RS Stock No.:
- 145-2619
- Mfr. Part No.:
- BPW85B
- Brand:
- Vishay
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.341
(exc. GST)
$0.375
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.341 | $341.00 |
2000 - 3000 | $0.333 | $333.00 |
4000 + | $0.328 | $328.00 |
*price indicative |
- RS Stock No.:
- 145-2619
- Mfr. Part No.:
- BPW85B
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
BPW85 Series Phototransistors
The BPW85 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in standard 3mm (T-1) plastic packages with a clear lens. The BPW85 phototransistors are sensitive to visible and near IR radiation. The BPW85 series includes BPW85, BPW85A, BPW85B and BPW85C, and they are ideal for detectors in electronic control and drive circuits applications.
Features of the BPW85 phototransistors:
3mm (T-1) package
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 25°
Operating temperature: -40 to +100 °C
3mm (T-1) package
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 25°
Operating temperature: -40 to +100 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 2.3µs |
Typical Rise Time | 2µs |
Number of Channels | 1 |
Maximum Light Current | 4000µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 50 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 3.4 x 3.4 x 4.5mm |
Collector Current | 50mA |
Maximum Wavelength Detected | 1080nm |
Spectral Range of Sensitivity | 450 → 1080 nm |
Minimum Wavelength Detected | 450nm |
Width | 3.4mm |
Height | 4.5mm |
Length | 3.4mm |
Related links
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- BPW85A Vishay Through Hole 2-Pin 3mm (T-1) package
- SFH 310 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 300 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 310-2/3 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 300-3/4 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package