Recently searched

    RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range

    Subtotal (1 unit)**

    $200.17

    (exc. GST)

    $220.19

    (inc. GST)

    Add to Basket
    Select or type quantity
    81 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$200.17

    **price indicative

    RS Stock No.:
    903-3933
    Distrelec Article No.:
    304-26-195
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Sensor Style

    Fork

    Detection Type

    Through Beam

    Detection Range

    30 mm

    Output Type

    PNP NONC

    Electrical Connection

    2m Cable

    Switching Mode

    Light / Dark switching

    Maximum DC Voltage

    30V

    Terminal Type

    Pre-Wired

    Light Source

    Infrared LED

    IP Rating

    IP67

    Maximum Current

    15mA

    Response Time

    Action and reset less than 0.6ms

    Maximum Operating Temperature

    +55°C

    Series

    PU30

    Minimum Operating Temperature

    -15°C

    Housing Material

    Aluminium Alloy

    Mounting Type

    Panel Mount

    Standards Met

    CE, IEC

    Related links