Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 30 mm Detection Range
- RS Stock No.:
- 220-7170
- Mfr. Part No.:
- OG030U.L-GW1O.7WL
- Brand:
- Baumer
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$942.58
(exc. GST)
$1,036.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $942.58 |
- RS Stock No.:
- 220-7170
- Mfr. Part No.:
- OG030U.L-GW1O.7WL
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Baumer fork sensor is through beam type sensor has pulsed red laser diode. It has potentiometer / IO-Link.
Operating temperature -25 … 60 °C
Degree of protection IP 67
Degree of protection IP 67
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Fork Sensor |
Detection Range | 30 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 3 Pin Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | M8 3 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Response Time | 0.1 ms |
Minimum Operating Temperature | -25°C |
Housing Material | Die Cast Zinc |
Series | OG |
Maximum Operating Temperature | +60°C |
Mounting Type | Screw |
Standards Met | CE |
Related links
- Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 30 mm Detection Range
- Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 80 mm Detection Range
- Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 120 mm...
- Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 158 mm...
- Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 50 mm Detection Range
- Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 60 mm Detection Range
- Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 100 mm...
- Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 20 mm Detection Range