- RS Stock No.:
- 695-6842
- Mfr. Part No.:
- XUX2ARCNT16R
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 25/06/2024
Price (ex. GST) Each
$311.52
(exc. GST)
$342.67
(inc. GST)
Units | Per unit |
1 - 2 | $311.52 |
3 + | $299.06 |
- RS Stock No.:
- 695-6842
- Mfr. Part No.:
- XUX2ARCNT16R
- Brand:
- Telemecanique Sensors
Legislation and Compliance
Product Details
Compact Plastic Body 30 x 92
Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam (Receiver) |
Detection Range | 40 m |
Output Type | Relay |
Electrical Connection | 5-Terminal Screw |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Light Source | Infrared |
IP Rating | IP65, IP67 |
Maximum Current | 3 A, 500 mA |
Response Time | <25 ms |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Related links
- Panasonic Through Beam Photoelectric Sensor 10 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m...
- Telemecanique Sensors Through Beam Photoelectric Sensor 100 m...
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m...
- Idec Through Beam Photoelectric Sensor 20 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 20 m Detection Range
- Sick Through Beam Photoelectric Sensor 60 m Detection Range
- Banner Through Beam Photoelectric Sensor 30 m Detection Range