Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 40 m Detection Range
- RS Stock No.:
- 203-1022
- Mfr. Part No.:
- OBE40M-R200-S2EP-IO-V1-L
- Brand:
- Pepperl + Fuchs
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$498.69
(exc. GST)
$548.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $498.69 |
- RS Stock No.:
- 203-1022
- Mfr. Part No.:
- OBE40M-R200-S2EP-IO-V1-L
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
The Pepperl + Fuchs Laser thru-beam sensor has a high degree of protection IP69K. The optical sensors in the series are the first devices to offer an end-to-end solution in a medium-sized standard design from the thru-beam sensor through to the measuring distance sensor.
DuraBeam Laser Sensors
Threshold detection range 50 m
Light source laser diode
Threshold detection range 50 m
Light source laser diode
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 40 m |
Output Type | NPN/PNP |
Electrical Connection | M12 4 Pin Connector |
Interface | IO-Link |
Series | OBE40M |
Related links
- Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor,...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 600 mm...
- Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 0...
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1.4 m...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...
- Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 0...