Telemecanique Sensors Through Beam Photoelectric Sensor, Block Sensor, 40 m Detection Range
- RS Stock No.:
- 753-0450
- Mfr. Part No.:
- XUX2APBNT16R
- Brand:
- Telemecanique Sensors
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$267.92
(exc. GST)
$294.71
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $267.92 |
3 - 4 | $257.20 |
5 + | $246.48 |
- RS Stock No.:
- 753-0450
- Mfr. Part No.:
- XUX2APBNT16R
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Compact Plastic Body 30 x 92
Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam (Receiver) |
Detection Range | 40 m |
Output Type | PNP |
Electrical Connection | 3-Terminal Screw |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP65, IP67 |
Maximum Current | 100 mA |
Response Time | <2 ms |
Maximum Operating Temperature | +55°C |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor, Block...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 40 m Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor,...
- Telemecanique Sensors Through Beam Photoelectric Sensor, 40 m...
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 40 m...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 40 m...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Block...
- Telemecanique Sensors Multimode Photoelectric Sensor, Block...