Telemecanique Sensors Through Beam Photoelectric Sensor, 40 m Detection Range
- RS Stock No.:
- 256-4886
- Mfr. Part No.:
- XUX0ARCTT16T
- Brand:
- Telemecanique Sensors
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$242.20
(exc. GST)
$266.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $242.20 |
- RS Stock No.:
- 256-4886
- Mfr. Part No.:
- XUX0ARCTT16T
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric photoelectric sensor has 24 to 240 V AC/DC, thru beam detection system and 40 m sensing distance with PBT enclosure material.
20 mA no-load current consumption
IP65, IP67 degree of protection
IP65, IP67 degree of protection
Specifications
Attribute | Value |
---|---|
Detection Type | Through Beam |
Detection Range | 40 m |
Electrical Connection | Terminal Block |
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor, Block...
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 40 m...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 40 m Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor,...
- Telemecanique Sensors Multimode Photoelectric Sensor, Block...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Block...