SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 220 mm Detection Range IO-LINK
- RS Stock No.:
- 261-4150
- Mfr. Part No.:
- WTB4FP-32161120A00
- Brand:
- SICK
Subtotal (1 unit)**
$432.63
(exc. GST)
$475.89
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $432.63 |
**price indicative
- RS Stock No.:
- 261-4150
- Mfr. Part No.:
- WTB4FP-32161120A00
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Miniature | |
Detection Type | Background Suppression | |
Detection Range | 220 mm | |
Output Type | PNP/NPN | |
Switching Mode | Light Switching | |
Electrical Connection | 4 pin | |
Communication Protocol | IO-LINK | |
Maximum DC Voltage | 30V dc | |
Terminal Type | Cable | |
Light Source | PinPoint LED | |
IP Rating | IP67 | |
Maximum Current | ≤ 100 mA | |
Interface | IO-Link V1.1 | |
Response Time | ≤ 500 μs | |
Maximum Operating Temperature | 60°C | |
Mounting Type | Wall | |
Series | WTB4FP | |
Minimum Operating Temperature | -40°C | |
Housing Material | Plastic | |
Thread Size | M8 | |
Standards Met | EN 60947-5-2 | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Miniature | ||
Detection Type Background Suppression | ||
Detection Range 220 mm | ||
Output Type PNP/NPN | ||
Switching Mode Light Switching | ||
Electrical Connection 4 pin | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V dc | ||
Terminal Type Cable | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Maximum Current ≤ 100 mA | ||
Interface IO-Link V1.1 | ||
Response Time ≤ 500 μs | ||
Maximum Operating Temperature 60°C | ||
Mounting Type Wall | ||
Series WTB4FP | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Thread Size M8 | ||
Standards Met EN 60947-5-2 | ||
Related links
- SICK Background Suppression Photoelectric Sensor 220 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 4 → 220 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 220 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 165 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 7 → 120 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 220 mm Detection Range
- SICK IO-LINK Photoelectric Sensor 220 mm Detection Range IO-LINK