Recently searched

    SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 50 mm Detection Range IO-LINK

    Subtotal (1 unit)**

    $498.73

    (exc. GST)

    $548.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$498.73

    **price indicative

    RS Stock No.:
    261-4167
    Mfr. Part No.:
    WTV4FE-22162120A00
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Sensor Style

    Miniature

    Detection Type

    Background Suppression

    Detection Range

    50 mm

    Output Type

    PNP/NPN

    Electrical Connection

    4 pin

    Switching Mode

    Light / Dark switching

    Maximum DC Voltage

    30V dc

    Communication Protocol

    IO-LINK

    Terminal Type

    Connector

    Light Source

    PinPoint LED

    IP Rating

    IP66

    Maximum Current

    ≤ 100 mA

    Interface

    IO-Link V1.1

    Response Time

    ≤ 1000 μs

    Mounting Type

    Wall

    Minimum Operating Temperature

    -40°C

    Housing Material

    Plastic

    Series

    WTV4FE

    Maximum Operating Temperature

    60°C

    Standards Met

    EN 60947-5-2

    Thread Size

    M8

    Related links