Recently searched

    SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 165 mm Detection Range IO-LINK

    Subtotal (1 unit)**

    $530.22

    (exc. GST)

    $583.24

    (inc. GST)

    Add to Basket
    Select or type quantity
    11 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$530.22

    **price indicative

    RS Stock No.:
    261-4145
    Mfr. Part No.:
    WTB4FP-213111A0ZZZ
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Sensor Style

    Miniature

    Detection Type

    Background Suppression

    Detection Range

    165 mm

    Output Type

    PNP/NPN

    Switching Mode

    Light / Dark switching

    Electrical Connection

    Connector M8

    Communication Protocol

    IO-LINK

    Maximum DC Voltage

    30V dc

    Terminal Type

    Cable

    Light Source

    PinPoint LED

    IP Rating

    IP66

    Maximum Current

    ≤ 100 mA

    Interface

    IO-Link

    Response Time

    ≤ 500 μs

    Maximum Operating Temperature

    60°C

    Mounting Type

    Wall

    Minimum Operating Temperature

    -40°C

    Series

    WTB4FP

    Housing Material

    Plastic

    Standards Met

    EN 60947-5-2

    Thread Size

    M8

    Related links