SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 220 mm Detection Range IO-LINK
- RS Stock No.:
- 285-2496
- Mfr. Part No.:
- WTB4FP-1G312120ZZZ
- Brand:
- SICK
Subtotal (1 unit)**
$436.98
(exc. GST)
$480.68
(inc. GST)
On back order for despatch 02/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $436.98 |
**price indicative
- RS Stock No.:
- 285-2496
- Mfr. Part No.:
- WTB4FP-1G312120ZZZ
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Background Suppression | |
Detection Range | 220 mm | |
Output Type | PNP / NPN | |
Electrical Connection | 2 m, 3-wire, Cable | |
Switching Mode | Dark Switching | |
Maximum DC Voltage | 30V | |
Communication Protocol | IO-LINK | |
Terminal Type | 2 m, 3-wire, Cable | |
Light Source | Visible Red | |
IP Rating | IP66, IP67 | |
Maximum Current | 100 mA | |
Interface | IO-Link | |
Response Time | 0.5 ms | |
Housing Material | Plastic | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +60°C | |
Mounting Type | Panel Mount | |
Series | WTB4FP | |
Standards Met | CE, cULus | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 220 mm | ||
Output Type PNP / NPN | ||
Electrical Connection 2 m, 3-wire, Cable | ||
Switching Mode Dark Switching | ||
Maximum DC Voltage 30V | ||
Communication Protocol IO-LINK | ||
Terminal Type 2 m, 3-wire, Cable | ||
Light Source Visible Red | ||
IP Rating IP66, IP67 | ||
Maximum Current 100 mA | ||
Interface IO-Link | ||
Response Time 0.5 ms | ||
Housing Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Mounting Type Panel Mount | ||
Series WTB4FP | ||
Standards Met CE, cULus | ||
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge