Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 201-0815
- Distrelec Article No.:
- 304-07-391
- Mfr. Part No.:
- S142ARNT924
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$659.73
(exc. GST)
$725.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.73 |
*price indicative
- RS Stock No.:
- 201-0815
- Distrelec Article No.:
- 304-07-391
- Mfr. Part No.:
- S142ARNT924
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Output Type | NPN | |
| Electrical Connection | 11 Pin Connector | |
| Series | S142A | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Output Type NPN | ||
Electrical Connection 11 Pin Connector | ||
Series S142A | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi S142ARNT924 is a μ-processor controlled amplifier for one set of photoelectric sensors. It has NPN output & test input.
Amplifier relay for photoelectric switches
Self-diagnostic functions
Self-diagnostic functions
Related links
- Carlo Gavazzi Retroreflective Photoelectric Sensor 3 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 500 mm → 2.5 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 10 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 12 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 5000 mm Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 6500 mm Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 10000 mm Detection Range
