- RS Stock No.:
- 188-5219
- Mfr. Part No.:
- PC50CNR10BAM1
- Brand:
- Carlo Gavazzi
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$351.99
(exc. GST)
$387.19
(inc. GST)
Units | Per unit |
1 + | $351.99 |
- RS Stock No.:
- 188-5219
- Mfr. Part No.:
- PC50CNR10BAM1
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The PC50CNR. is a family of general purpose retro-reflective sensors in a compact square 17 x 50 x 50 mm reinforced PC/ABS-housing. They are useful in applications where basic sensors provide adequate sensing performance. The long sensing range together with sensitivity adjustment gives a very flexible sensor. The DC types are with a transistor output and the configuration is fully programmable (NPN, PNP, NO and NC).
Range: 10 m
Adjustable sensitivity
Modulated, infrared light
Supply voltage: 10 to 30 VDC
Output: 200 mA, NPN or PNP selectable
Make and break switching function
LED for output indication, signal stability and power ON
Protection: reverse polarity, short-circuit, transients
Cable and plug versions
High degree of EMC
Adjustable sensitivity
Modulated, infrared light
Supply voltage: 10 to 30 VDC
Output: 200 mA, NPN or PNP selectable
Make and break switching function
LED for output indication, signal stability and power ON
Protection: reverse polarity, short-circuit, transients
Cable and plug versions
High degree of EMC
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 10 m |
Output Type | PNP/NPN NO/NC |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
IP Rating | IP67 |
Maximum Current | 40 mA |
Response Time | <1 ms |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Series | PC50 |
Housing Material | ABS, PC |
Related links
- Carlo Gavazzi Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 2 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 6 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 3 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 5000 mm Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor
- Carlo Gavazzi Retroreflective Photoelectric Sensor Amplifier, Block Sensor