Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor, 5000 mm Detection Range
- RS Stock No.:
- 276-3341
- Mfr. Part No.:
- PA18CRR50PASA
- Brand:
- Carlo Gavazzi
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$107.21
(exc. GST)
$117.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $107.21 |
- RS Stock No.:
- 276-3341
- Mfr. Part No.:
- PA18CRR50PASA
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The Carlo Gavazzi Photoelectric Sensor is a family of inexpensive general purpose retro reflective sensor in industrial standard 18 mm cylindrical ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible.
Reverse polarity protection
Excellent EMC performance
IP67 and IP69K degree of protection
Short circuit and transients protection
LED indication for output with stability and power ON
Excellent EMC performance
IP67 and IP69K degree of protection
Short circuit and transients protection
LED indication for output with stability and power ON
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 5000 mm |
Output Type | PNP |
Electrical Connection | Cable |
Switching Mode | Light / Dark switching |
Related links
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor,...