- RS Stock No.:
- 198-0519
- Mfr. Part No.:
- E3SCD12
- Brand:
- Omron
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$603.64
(exc. GST)
$664.00
(inc. GST)
Units | Per unit |
1 - 2 | $603.64 |
3 - 4 | $579.50 |
5 + | $555.38 |
- RS Stock No.:
- 198-0519
- Mfr. Part No.:
- E3SCD12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Metal Housing E3S-C
Exceeds sensing distance of earlier Omron sensors within this size category. Will withstand the harsh environments found in various manufacturing or process applications (e.g. oil vapour on automobile assembly lines, detergents used in food industry wash down). High immunity to dust/dirt build up.
Horizontal or vertical styles, pre-wired with 2m cable
Rugged metal housing, IP67 sealed
Sensitivity adjustment potentiometer
Output PNP/NPN and light-ON/dark-ON selectable
Response time 2ms max.
Short circuit, reverse polarity protection.
LED indication of operation and stability
Operating temperature range -25 - +55°C
Mounting brackets with fasteners included
Rugged metal housing, IP67 sealed
Sensitivity adjustment potentiometer
Output PNP/NPN and light-ON/dark-ON selectable
Response time 2ms max.
Short circuit, reverse polarity protection.
LED indication of operation and stability
Operating temperature range -25 - +55°C
Mounting brackets with fasteners included
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 2 m |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -25°C |
Housing Material | Die Cast Zinc |
Maximum Operating Temperature | +55°C |
Series | E3S |
Related links
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Diffuse Photoelectric Sensor 10 mm Detection Range
- Omron Diffuse Photoelectric Sensor 700 mm Detection Range
- Omron Diffuse Photoelectric Sensor 20 → 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 150 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 20 mm → 2 m Detection Range
- RS PRO Diffuse Reflection Photoelectric Sensor 2 m Detection Range
- Omron Diffuse Photoelectric Sensor 10 mm → 200 mm Detection Range