Recently searched

    RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 2 m Detection Range

    Bulk discount available

    Subtotal (1 unit)**

    Was $131.25

    You pay

    $105.00

    (exc. GST)

    $115.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    17 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$105.00
    5 +$86.43

    **price indicative

    RS Stock No.:
    202-5448
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Sensor Style

    Block

    Detection Type

    Diffuse Reflection

    Detection Range

    2 m

    Output Type

    NPN NO+NC

    Switching Mode

    Light / Dark switching

    Electrical Connection

    Terminal Block

    Maximum DC Voltage

    30V

    Terminal Type

    Terminal

    Light Source

    Infrared LED

    IP Rating

    IP67

    Maximum Current

    200mA

    Response Time

    <8.2ms

    Housing Material

    ABS, PC

    Minimum Operating Temperature

    -15°C

    Series

    PTL

    Maximum Operating Temperature

    +55°C

    Mounting Type

    Screw, Bracket

    Standards Met

    CE

    Related links