- RS Stock No.:
- 820-9987
- Mfr. Part No.:
- E3S-AD86
- Brand:
- Omron
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$551.75
(exc. GST)
$606.93
(inc. GST)
Units | Per unit |
1 - 2 | $551.75 |
3 + | $532.45 |
- RS Stock No.:
- 820-9987
- Mfr. Part No.:
- E3S-AD86
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 10 mm → 200 mm |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | 500 μs |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Series | E3S |
Housing Material | PBT |
Related links
- Omron Diffuse Photoelectric Sensor 10 mm Detection Range
- Omron Diffuse Photoelectric Sensor 700 mm Detection Range
- Sick Diffuse Photoelectric Sensor 10 mm → 250 mm Detection Range
- Omron Diffuse Photoelectric Sensor 20 → 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 150 mm Detection Range
- Banner Diffuse Photoelectric Sensor 200 mm Detection Range
- Omron Diffuse Photoelectric Sensor 20 mm → 35 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 700 mm Detection Range