Omron Diffuse Photoelectric Sensor, Block Sensor, 20 → 300 mm Detection Range
- RS Stock No.:
- 215-7227
- Mfr. Part No.:
- E3Z-LL81 5M
- Brand:
- Omron
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$372.07
(exc. GST)
$409.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $372.07 |
- RS Stock No.:
- 215-7227
- Mfr. Part No.:
- E3Z-LL81 5M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron E3Z-Laser is the photoelectric sensor with built-in amplifier. It is BGS laser type sensor. It has compact plastic housing with LASER light for precision positioning and detection applications. It has IP67 degree of protection. It offers easy detection of small work pieces and minor differences in levels with the small spot.
It has visible LASER light for precision positioning and small object detection
It has high power LED for high functional reserve
It provides long-distance sensing at 300 mm (White Paper)
It has low black/white error for applications with mixed colours
It
It has high power LED for high functional reserve
It provides long-distance sensing at 300 mm (White Paper)
It has low black/white error for applications with mixed colours
It
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 20 → 300 mm |
Output Type | PNP |
Electrical Connection | Cable 5 m |
Series | E3Z |
Related links
- Omron Diffuse Photoelectric Sensor, Block Sensor, 20 → 300 mm...
- Omron Background Suppression Distance Sensor, Block Sensor, 20 mm...
- Omron Diffuse Photoelectric Sensor, Block Sensor, 100 mm Detection Range
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 90 mm...
- Omron Diffuse Photoelectric Sensor, Block Sensor, 120 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Block Sensor, 90 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Block Sensor, 60 mm → 120 mm...